Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.120 |
5+ | € 24.140 |
10+ | € 23.150 |
50+ | € 21.850 |
100+ | € 21.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO3/3M/SMAM/S/S/31
Order Code2717697
Product RangeTango 3
Technical Datasheet
Antenna TypeStubby
Frequency Min900MHz
Frequency Max1.9GHz
Antenna MountingPanel
Gain1dB
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango 3
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Through hole panel mount IP64 rated GSM/GPRS and 3G whip antenna
- 3m RG58 coaxial cable with SMA male connector
- 1/4 wave dipole radiating element
- Meets all EU compliance criteria for electronic goods
Applications
Wireless
Technical Specifications
Antenna Type
Stubby
Frequency Max
1.9GHz
Gain
1dB
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
900MHz
Antenna Mounting
Panel
VSWR
2
Input Impedance
50ohm
Product Range
Tango 3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2