Print Page
10 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 48.320 |
| 5+ | € 42.910 |
| 10+ | € 37.500 |
| 50+ | € 35.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 48.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO16/3M/SMAM/SMAM/S/S/26
Order Code2666842
Product RangeTango 16
Technical Datasheet
Antenna TypeGPS / GSM
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingSMA Connector
Gain5dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product RangeTango 16
SVHCNo SVHC (25-Jun-2025)
Product Overview
- IP67 rated through hole panel mount GSM/GPRS, 3G, ISM & GPS combined antenna
- Screw mount
- Vandal resistant antenna suitable for outdoor equipments
- Two 3m cable with SMA male connector
Applications
Wireless
Technical Specifications
Antenna Type
GPS / GSM
Frequency Max
2.1GHz
Gain
5dB
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
850MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Tango 16
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15