Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 40.100 |
| 5+ | € 38.830 |
| 10+ | € 37.550 |
| 50+ | € 37.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 40.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO1/1M/SMAM/S/S/4
Order Code2666837
Product RangeTango
Technical Datasheet
Antenna TypeDipole
Frequency Min900MHz
Frequency Max1.8GHz
Antenna MountingThread Mount
Gain2dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Through hole panel mount GSM/GPRS antenna
- 1m RG174 coaxial cable with SMA male connector
- Vandal resistant design
- Small size and highly sensitive
- Allows high performance in fringe coverage areas
- Multi secured, high mount, ensures simple installation
- Meets all EU compliance criteria for electronic goods
- Dipole radiation
Applications
Wireless
Technical Specifications
Antenna Type
Dipole
Frequency Max
1.8GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
900MHz
Antenna Mounting
Thread Mount
VSWR
-
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14