Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.490 |
5+ | € 27.420 |
10+ | € 26.360 |
50+ | € 25.290 |
100+ | € 24.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 28.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA52/X/SMAM/S/S/32
Order Code4730332
Technical Datasheet
Antenna BandWide Band
Antenna TypeMonopole
Frequency Range600MHz to 1GHz, 1.7GHz to 6GHz
VSWR2.7
Peak Gain / Gain6.59dBi
Antenna MountingTerminal Mount / SMA Connector
Product Range-
Protocol5G NR/ 4G LTE/ CAT-M/ NB-IoT/ 3G UMTS, Cellular, ISM, LPWAN, Wi-Fi
Operating Temperature Min-30°C
Operating Temperature Max70°C
Antenna PolarisationLinear
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Band
Wide Band
Frequency Range
600MHz to 1GHz, 1.7GHz to 6GHz
Peak Gain / Gain
6.59dBi
Product Range
-
Operating Temperature Min
-30°C
Antenna Polarisation
Linear
Antenna Type
Monopole
VSWR
2.7
Antenna Mounting
Terminal Mount / SMA Connector
Protocol
5G NR/ 4G LTE/ CAT-M/ NB-IoT/ 3G UMTS, Cellular, ISM, LPWAN, Wi-Fi
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001