Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 28.580 |
| 5+ | € 26.180 |
| 10+ | € 23.780 |
| 50+ | € 23.300 |
| 100+ | € 22.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 28.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA7/3M/FMEF/SMAM/S/S/11
Order Code2917004
Product RangeAlpha 7
Technical Datasheet
Antenna TypePuck
Frequency Min-
Frequency Max1.8GHz
Antenna MountingAdhesive
Gain2dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeAlpha 7
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Puck
Frequency Max
1.8GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
Alpha 7
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042