Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoALPHA4A/5M/MCXM/S/S/26
Order Code3931369
Product RangeAlpha 4A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.730 |
5+ | € 22.180 |
10+ | € 18.620 |
50+ | € 16.770 |
100+ | € 16.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA4A/5M/MCXM/S/S/26
Order Code3931369
Product RangeAlpha 4A Series
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingMagnetic / Adhesive
Gain26dB
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeAlpha 4A Series
Technical Specifications
Antenna Type
GPS
Frequency Max
1.57542GHz
Gain
26dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
Magnetic / Adhesive
VSWR
1.5
Input Impedance
50ohm
Product Range
Alpha 4A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3