Print Page
89 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 10.070 |
| 5+ | € 8.480 |
| 10+ | € 6.890 |
| 50+ | € 6.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA18/2.5M/FMEF/S/S/26
Order Code2916213
Product RangeAlpha 18
Technical Datasheet
Antenna TypeWhip
Frequency Min-
Frequency Max2.1GHz
Antenna MountingAdhesive
Gain3dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAlpha 18
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Whip
Frequency Max
2.1GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
Alpha 18
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042