Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERTEL
Manufacturer Part NoAG59824-LPB
Order Code4721257
Product RangeAg59800-LPB Series
Technical Datasheet
27 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 20.660 | 
| 5+ | € 20.250 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 20.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoAG59824-LPB
Order Code4721257
Product RangeAg59800-LPB Series
Technical Datasheet
Module ApplicationsPower Over Ethernet
Data Rate-
Module InterfacePoE++
Product RangeAg59800-LPB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
AG59824-LPB is a high efficiency SMT class 8 Power-Over-Ethernet (PoE++) module designed to extract power from a conventional twisted pair Category 5 Ethernet cable, conforming to the IEEE802.3 PoE standard, with full compatibility with the IEEE802.3bt, IEEE802.3at and IEEE802.3af amendments.
- 95% efficient 100W DC/DC converter
- IEEE802.3bt class 8 PD (PoE++) for up to 89W output applications
- 24V nominal output voltage
- Low output ripple & noise
- Overload, short-circuit and thermal protection
- Adjustable output voltage
- Minimal external components required
- IEEE802.3bt compliant, compatible with IEEE802.3at and IEEE802.3af
- 51mm x 30mm x 15mm compact surface mount package size
- 1500V DC isolation (input to output) and “design-in” assistance
Technical Specifications
Module Applications
Power Over Ethernet
Module Interface
PoE++
SVHC
No SVHC (21-Jan-2025)
Data Rate
-
Product Range
Ag59800-LPB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001