Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoZGM230SA27HGN2R
Order Code3923681
Technical Datasheet
Frequency Min868.4MHz
Frequency Max916MHz
RF / IF ModulationFSK, GFSK, O-QPSK
Data Rate100Kbps
Receiving Current5.1mA
RF IC Case StyleSIP
No. of Pins44Pins
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Transmitting Current30mA
Output Power (dBm)14dBm
Sensitivity dBm-110.9dBm
RF Transceiver ApplicationsBuilding Automation, Lighting, Security, Smart Home
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Min
868.4MHz
RF / IF Modulation
FSK, GFSK, O-QPSK
Receiving Current
5.1mA
No. of Pins
44Pins
Supply Voltage Max
3.8V
Output Power (dBm)
14dBm
RF Transceiver Applications
Building Automation, Lighting, Security, Smart Home
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Max
916MHz
Data Rate
100Kbps
RF IC Case Style
SIP
Supply Voltage Min
1.8V
Transmitting Current
30mA
Sensitivity dBm
-110.9dBm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045