Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 33.220 |
Product Information
Product Overview
SLWRB4207A wireless radio board plugs into the Main Development Board of the Z-Wave 700 Development Kit. BRD4207A is a plug-in board for the Wireless Starter Kit Mainboard, and it is a complete reference design for the ZGM130S SiP Module. The board features an SMA connector for RF connection and an optional PCB antenna that can be selected by moving a 0 ohm resistor. The Wireless Starter Kit Mainboard contains an on-board J-Link debugger with a Packet Trace Interface and a virtual COM port, enabling application development and debugging the attached radio board as well as external hardware. The mainboard also contains sensors and peripherals for easy demonstration of some of the ZGM130S's many capabilities.
- ZGM130S Wireless Gecko SiP Module with 512KB flash, 64KB RAM
- Integrated RF matching network, crystals, and decoupling capacitors (ZGM130S037HGN2)
- Radio board also supports Z-wave long range
- Used in conjunction with the software stack, distributed with Simplicity Studio
Contents
1x BRD4207A ZGM130S Z-wave long range radio board, 1x LPRS SS-ANT900 868-915MHz SMA antenna.
Technical Specifications
Silicon Laboratories
Cortex-M4F
ZGM130S
BRD4207A ZGM130S Z-Wave Long Range Radio Board, LPRS SS-ANT900 868-915 MHz SMA Antenna
To Be Advised
ARM
ZGM130S037HGN
Silicon Laboratories Z-Wave Long Range 700 Starter Kit
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate