Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI5342-D-EVB
Order Code2930694
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberSi5342
Kit Application TypeClock & Timing
Application Sub TypeClock Multiplier, Jitter Attenuator
Kit ContentsEval Board Si5342
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Si5342 1-PLL jitter attenuator development kit. Make it easy to move from ClockBuilder Pro device configuration to hands-on performance evaluation.
- Seamless download from ClockBuilder Pro to EVB
- SMA connectors for high quality measurements
- No external clocks are required for free-run evaluation
- Real-time power measurements and junction temperature estimates
- Access all registers, LED indicators and I/O
- Most configurations can be powered by USB
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Kit Application Type
Clock & Timing
Kit Contents
Eval Board Si5342
SVHC
No SVHC (17-Dec-2015)
Silicon Core Number
Si5342
Application Sub Type
Clock Multiplier, Jitter Attenuator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
Product traceability