Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.020 |
10+ | € 10.580 |
25+ | € 9.700 |
50+ | € 9.310 |
100+ | € 8.890 |
250+ | € 8.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 13.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEM357-RTR
Order Code2930565
Technical Datasheet
Data Rate5Mbps
RF / IF ModulationO-QPSK
Frequency Min2.4GHz
Frequency Max2.5GHz
Receiving Current26.5mA
RF IC Case StyleQFN
No. of Pins48Pins
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Transmitting Current43.5mA
Output Power (dBm)8dBm
Sensitivity dBm-102dBm
RF Transceiver ApplicationsBuilding & Home Automation, Security & Monitoring, Smart Energy, ZigBee Wireless Sensor Networking
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 2 - 1 year
SVHCTo Be Advised
Technical Specifications
Data Rate
5Mbps
Frequency Min
2.4GHz
Receiving Current
26.5mA
No. of Pins
48Pins
Supply Voltage Max
3.6V
Output Power (dBm)
8dBm
RF Transceiver Applications
Building & Home Automation, Security & Monitoring, Smart Energy, ZigBee Wireless Sensor Networking
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
RF / IF Modulation
O-QPSK
Frequency Max
2.5GHz
RF IC Case Style
QFN
Supply Voltage Min
2.1V
Transmitting Current
43.5mA
Sensitivity dBm
-102dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
Product traceability