Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.900 |
| 10+ | € 5.200 |
| 25+ | € 4.820 |
| 50+ | € 4.690 |
| 100+ | € 4.530 |
| 250+ | € 4.300 |
Product Information
Product Overview
EFR32FG28B310F1024IM48-A is an EFR32FG28 SoC ideal dual-band Sub-GHz + 2.4GHz BLE SoC solution for “Internet of Things” applications in smart homes, security, lighting, building automation, and metering. This dual-band solution combines a high-performance Sub-GHz radio that provides long-range capabilities and a 2.4GHz BLE radio for multiprotocol applications. The single-die, multi-core solution, provides industry-leading security, low power consumption with fast wakeup times, and integrated power amplifiers to enable the next level of secure connectivity for IoT devices. A large memory footprint enables flexible solutions for dynamic protocol support and the integration of a matrix vector processor empowers AI/ML implementation for smart end nodes. EFR32FG28 applications include metering, home and building automation and security, industrial automation, and street lighting.
- 32bit ARM® Cortex®-M33 core with 78MHz maximum operating frequency
- 1024KB of flash and up to 256KB of RAM
- Energy-efficient radio core with low active and sleep currents
- 8 channel DMA controller, 12 channel peripheral reflex system (PRS)
- 4 × 16-bit timer/counter with 3 compare/capture/PWM channels
- Low energy consumption, high receiver performance, supported modulation format
- Protocol support, proprietary, CONNECT, amazon sidewalk, WM-BUS, Wi-SUN, Bluetooth low energy
- Wide selection of MCU peripherals, analogue to digital converter (ADC), 2xanalogue comparator (ACMP)
- Wide operating range from 1.71V to 3.8V, 2 × I2C interface with SMBus support
- QFN48 Sub-GHz package, -40 to 125°C temperature range
Technical Specifications
-
ARM Cortex-M33F
48Pins
EFR32FG28
78MHz
QFN
EFR32
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate