Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFM32JG12B500F1024IM48-CR
Order Code3856397
Product RangeEFM32 Family EFM32JG Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | € 4.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€ 12,100.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM32JG12B500F1024IM48-CR
Order Code3856397
Product RangeEFM32 Family EFM32JG Series Microcontrollers
Technical Datasheet
Product RangeEFM32 Family EFM32JG Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max40MHz
Program Memory Size1MB
No. of Pins48Pins
IC Case / PackageQFN
No. of I/O's33I/O's
InterfacesI2C, I2S, LIN, SPI, UART, USART
RAM Memory Size256KB
ADC Channels33Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyEFM32
MCU SeriesEFM32JG1
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFM32 Family EFM32JG Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
QFN
Interfaces
I2C, I2S, LIN, SPI, UART, USART
ADC Channels
33Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM32JG1
MSL
MSL 2 - 1 year
Device Core
ARM Cortex-M3
Operating Frequency Max
40MHz
No. of Pins
48Pins
No. of I/O's
33I/O's
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
3.8V
Operating Temperature Max
125°C
MCU Family
EFM32
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability