Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 32.220 |
| 5+ | € 29.640 |
| 10+ | € 27.050 |
| 25+ | € 25.470 |
| 50+ | € 24.960 |
Product Information
Product Overview
The C8051F061-GQ is a highly integrated mixed-signal high-speed pipelined 8-bit ISP Flash Microcontroller featuring 8051-compatible CIP-51 core, 64kB of in-system programmable flash memory, 4352 (4096 + 256) byte of on-chip RAM, two separate 16-bit high speed (SAR) ADCs. Each ADC operates up to 1Msps; the highest resolution SAR ADC that has ever been integrated onto a microcontroller. In addition these devices include a 10-bit ADC and two separate 12-bit DACs. With on-chip VDD monitor, watchdog timer and clock oscillator, the C8051F06x family of devices are truly stand-alone system-on-a-chip solutions. All analog and digital peripherals are enabled/disabled and configured by user firmware. The flash memory can be reprogrammed even in-circuit, providing non-volatile data storage and also allowing field upgrades of the 8051 firmware.
- High-speed 8051 μC Core
- Pipelined instruction architecture - Executes 70% of instruction set in 1 or 2 system clocks
- Up to 25MIPS throughput with 25MHz clock
- Flexible interrupt sources
- Three Analog comparators
- Voltage reference
- Precision VDD Monitor/Brown-out detector
- On-chip debug circuitry facilitates full-speed, nonintrusive In-circuit/In-system debugging
- Provides breakpoints, single-stepping, watchpoints, stack monitor
- Inspect/Modify memory and registers
- Superior performance to emulation systems using ICEChips, target pods and sockets
- IEEE1149.1 compliant boundary scan
- Bosch controller area network (CAN 2.0B), hardware SMBus™, SPI™ and two UART serial ports
- Hardware SMBus™, SPI™ and two UART serial ports available concurrently
- Programmable 16-bit counter/timer array with 6 capture/compare modules
- 5 General purpose 16-bit counter/timers
- Dedicated watch-dog timer; Bi-directional reset pin
- Internal calibrated precision oscillator: 24.5MHz
- External oscillator - Crystal, RC, C or clock
- Multiple power saving sleep and shutdown modes
Applications
Industrial
Technical Specifications
C8051 Family C8051F06x Series Microcontrollers
25MHz
64Pins
24I/O's
4.25KB
10Bit
3.6V
85°C
C8051
-
No SVHC (17-Dec-2014)
8051
64KB
TQFP
CAN, I2C, SPI, UART
8Channels
2.7V
-40°C
Surface Mount
C8051F06x
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate