Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBLE113-A-V1
Order Code2930667
Technical Datasheet
Bluetooth VersionBluetooth 4.0
Supply Voltage Min2V
Bluetooth Class-
Supply Voltage Max3.6V
Signal Range Max-
Data Rate2Mbps
Receive Sensitivity-93dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth 4.0
Bluetooth Class
-
Signal Range Max
-
Receive Sensitivity
-93dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
2V
Supply Voltage Max
3.6V
Data Rate
2Mbps
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000777
Product traceability