Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoBGM210LA22JIF2
Order Code3605120
Product RangeBGM210L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | € 5.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€ 538.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM210LA22JIF2
Order Code3605120
Product RangeBGM210L Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.1
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Signal Range Max-
Data Rate2Mbps
Bluetooth Class-
Receive Sensitivity-93.9dBm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeBGM210L Series
SVHCTo Be Advised
Product Overview
BGM210L wireless Gecko Bluetooth lighting module based on the EFR32BG21 Gecko SoC, it enables Bluetooth 5.1 and Bluetooth Mesh connectivity delivering best-in-class RF performance, CA Title 20 energy consumption compliance, future-proof capability for feature and OTA firmware updates, enhanced security, and a form factor and temperature rating suited for enclosed operation in lightbulb housings.
- Bluetooth 5.1 and Bluetooth Mesh connectivity
- Inverted-F PCB Trace antenna
- 12.5dBm maximum TX power
- Bluetooth RX sensitivity of -97dBm at 1Mbps
- 32bit ARM Cortex-M33 core at 38.4 MHz
- 1024/96KB of flash/RAM memory
- Enhanced security features
- Optimal set of MCU peripherals
- 12 GPIO pins
- Operating temperature range from -40°C to (105 or 125)°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth LE 5.1
Supply Voltage Max
3.8V
Data Rate
2Mbps
Receive Sensitivity
-93.9dBm
Operating Temperature Max
125°C
SVHC
To Be Advised
Supply Voltage Min
1.8V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
BGM210L Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability