Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 40.980 |
3+ | € 39.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 40.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGNET / AC
Manufacturer Part NoAPXM
Order Code3401003
Accessory TypeInduction Loop Outreach Plate
For Use WithSignet Induction Loop Systems
Product Overview
XLR microphone plate which accepts balanced or unbalanced microphones with standard 3 pin XLR connectors, and includes an on-board mic to line level converter, high gain pre-amplifier and 8V phantom power.
- Can be connected to the balanced line level input of any audio system
- Fully cascadable – up to ten outreach plates can be daisy-chained to one balanced line level input
- Plates can be located at any convenient point on an installation
- Standard two pair audio cable is ideal for most applications
- Network lengths of 100m easily achievable with no degradation of sound quality
- Built-in pre-amp, mixer and level controls included on all variants
- Overcomes the need for excessively long microphone and audio leads
- 12 - 32V DC operation
- +6dB overload capability
- Surface mountable on 25mm UK single gang back boxes
Technical Specifications
Accessory Type
Induction Loop Outreach Plate
For Use With
Signet Induction Loop Systems
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105