Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30821KT
Order Code1173905
Product RangeSC30 Series
Also Known As1624035-1, SC30-10-2548-10 820UH AMMO 1000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30821KT
Order Code1173905
Product RangeSC30 Series
Also Known As1624035-1, SC30-10-2548-10 820UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance820µH
DC Current Rating52mA
DC Resistance Max65ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
SC30 Series
DC Current Rating
52mA
Inductance Tolerance
± 10%
Inductance
820µH
DC Resistance Max
65ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635