Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3631B101LL
Order Code1174029
Product Range3631 Series
Also Known As1625812-2, 3631B 100UH 15% FIO
Technical Datasheet
1,579 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.110 |
| 50+ | € 0.911 |
| 100+ | € 0.693 |
| 250+ | € 0.659 |
| 500+ | € 0.618 |
| 1200+ | € 0.574 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3631B101LL
Order Code1174029
Product Range3631 Series
Also Known As1625812-2, 3631B 100UH 15% FIO
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range3631 Series
Power Inductor Case12.7mm x 12.7mm x 6mm
Inductor Case / Package-
DC Resistance Max0.22ohm
Inductance Tolerance± 15%
Product Length12.7mm
Product Width12.7mm
Product Height6mm
Product Overview
The 3631B101LL is a surface mount shielded Power Inductor with ferrite core, designed to handle high current and have been designed for use in SMD power circuits. With the superior ferrite core material and its low profile construction ensures excellent inductance characteristics coupled with proven Tyco Sigma quality. This inductor supports 1kHz test frequency and ±15% inductance tolerance.
- Very high current capability
- High reliability
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
3631 Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
12.7mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
-
Power Inductor Case
12.7mm x 12.7mm x 6mm
DC Resistance Max
0.22ohm
Product Length
12.7mm
Product Height
6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
Product traceability