Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6RX1800-4DK04
Order Code3558917
Product RangeSINAMICS DCM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6RX1800-4DK04
Order Code3558917
Product RangeSINAMICS DCM Series
Technical Datasheet
Product RangeSINAMICS DCM Series
Supply Voltage Max480VAC
Power Consumption-
Impedance-
Phase Type3 Phase
Output Current106A
Inductance270µH
Length-
Width-
Height-
SVHCTo Be Advised
Technical Specifications
Product Range
SINAMICS DCM Series
Power Consumption
-
Phase Type
3 Phase
Inductance
270µH
Width
-
SVHC
To Be Advised
Supply Voltage Max
480VAC
Impedance
-
Output Current
106A
Length
-
Height
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):23.871