Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6GT2002-0GA10
Order Code3489013
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GT2002-0GA10
Order Code3489013
Technical Datasheet
SVHCTo Be Advised
Product Overview
- MOBY module ASM475 for SIMATIC S7 300 and ET200M parameterizable (without front connector)
- 115.2Kbit/s maximum transfer rate at the point-to-point connection / serial
- RS422 interface, 2 readers connectable
- 0 to 60°C ambient temperature during operation
- Noryl material, anthracite colour
- 24VDC supply voltage
- 0.1A typ (without connected devices0, 1A max (with connected devices) consumed current at 24VDC
- IP20 protection class, dimension is 40mm x 125mm x 120mm (W x H x D), net weight is 0.2Kg
- CE, FCC, UL/CSA certified
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35