Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7971-1AA00-0AA0
Order Code4008056
Product RangeSIMATIC S7 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.570 |
5+ | € 25.060 |
10+ | € 24.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7971-1AA00-0AA0
Order Code4008056
Product RangeSIMATIC S7 Series
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyLithium
Battery Capacity850mAh
Battery Size Code-
Battery TerminalsWire Leads
Pack Quantity1
Battery Type / Size-
Weight12g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeSIMATIC S7 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
850mAh
Battery Terminals
Wire Leads
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (08-Jul-2021)
Battery Technology
Lithium
Battery Size Code
-
Pack Quantity
1
Weight
12g
Battery NEDA Code
-
Product Range
SIMATIC S7 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
UN Hazard Code:3090