Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7590-1AE80-0AA0.
Order Code3994139
Product RangeSIMATIC S7-1500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 32.770 |
5+ | € 32.110 |
10+ | € 31.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 32.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7590-1AE80-0AA0.
Order Code3994139
Product RangeSIMATIC S7-1500 Series
Technical Datasheet
Accessory TypeMounting Rail
For Use WithSiemens SIMATIC S7-1500 Series 19" Cabinets
Length482mm
Height16mm
Width155mm
Rail Material-
Fixing Centres-
Product RangeSIMATIC S7-1500 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Accessory Type
Mounting Rail
Length
482mm
Width
155mm
Fixing Centres
-
SVHC
No SVHC (08-Jul-2021)
For Use With
Siemens SIMATIC S7-1500 Series 19" Cabinets
Height
16mm
Rail Material
-
Product Range
SIMATIC S7-1500 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.016