Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7416-3ES07-0AB0
Order Code3486458
Product RangeSIMATIC S7-400
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7416-3ES07-0AB0
Order Code3486458
Product RangeSIMATIC S7-400
Technical Datasheet
No. of Inputs-
No. of Outputs-
Supply Voltage24VDC
Product RangeSIMATIC S7-400
SVHCTo Be Advised
Technical Specifications
No. of Inputs
-
Supply Voltage
24VDC
SVHC
To Be Advised
No. of Outputs
-
Product Range
SIMATIC S7-400
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.108