Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7138-7EA01-0AA0
Order Code3558215
Product RangeSIMATIC DP Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7138-7EA01-0AA0
Order Code3558215
Product RangeSIMATIC DP Series
Technical Datasheet
Power Supply Applications-
Input Ratio-
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 1-
Output Current - Output 1-
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output Type-
Input Voltage DC Nom24V
Width60mm
Height190mm
Depth136.5mm
Input Voltage DC Min-
Input Voltage DC Max-
Product RangeSIMATIC DP Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Output Power Max
20W
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
-
Width
60mm
Depth
136.5mm
Input Voltage DC Max
-
SVHC
To Be Advised
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
-
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
24V
Height
190mm
Input Voltage DC Min
-
Product Range
SIMATIC DP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.098