6ES7135-4MB02-0AB0

Analogue Output Module, 24 V, 2 Output, ± 20 mA / 4 mA to 20 mA

Image is for illustrative purposes only. Please refer to product description.
SIEMENS 6ES7135-4MB02-0AB0
ManufacturerSIEMENS
Manufacturer Part No6ES7135-4MB02-0AB0
Order Code3547915
Product RangeSIMATIC DP
Technical Datasheet
See all Technical Docs
No Longer Stocked

Product Information

ManufacturerSIEMENS
Manufacturer Part No6ES7135-4MB02-0AB0
Order Code3547915
Product RangeSIMATIC DP
Technical Datasheet
IP / NEMA Rating-
Supply Voltage24V
No. of Analogue Outputs2
Product RangeSIMATIC DP

Technical Specifications

IP / NEMA Rating

-

No. of Analogue Outputs

2

Supply Voltage

24V

Product Range

SIMATIC DP

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.001