Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6EP3437-8MB00-2CY0
Order Code3558213
Product RangeSITOP PSU8600 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP3437-8MB00-2CY0
Order Code3558213
Product RangeSITOP PSU8600 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio1:1
Output Power Max20W
No. of Outputs4 Output
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 224VDC
Output Current - Output 210A
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeAdjustable
Input Voltage DC Nom-
Width125mm
Height125mm
Depth150mm
Input Voltage DC Min-
Input Voltage DC Max-
Product RangeSITOP PSU8600 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
20W
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
24VDC
Output Regulation
-
DC / DC Converter Output Type
Adjustable
Width
125mm
Depth
150mm
Input Voltage DC Max
-
SVHC
To Be Advised
Input Ratio
1:1
No. of Outputs
4 Output
Output Current - Output 1
10A
Output Current - Output 2
10A
Isolation Voltage
-
Input Voltage DC Nom
-
Height
125mm
Input Voltage DC Min
-
Product Range
SITOP PSU8600 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.62