Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ED1052-1MD08-0BA1
Order Code4008093
Product RangeLOGO! Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ED1052-1MD08-0BA1
Order Code4008093
Product RangeLOGO! Series
Technical Datasheet
No. of Digital Inputs8
No. of Digital Outputs4
Product RangeLOGO! Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
6ED1052-1MD08-0BA1 is a LOGO! 12/24RCE logic module with display.
- Mounting on 35mm DIN rail, 4 spacing units wide
- Modular expandable, Ethernet, integrated web server, data, user-defined web pages
- Standard microSD card for LOGO! Soft Comfort V8.3 or higher
- 480h power reserve, 4; relays number of digital outputs
- UL and CSA approved, according to VDE 0631
- 71.5mm width, 90mm height, 60mm depth
- Ambient temperature range from -20°C to 55°C (during operation, no condensation)
Technical Specifications
No. of Digital Inputs
8
Product Range
LOGO! Series
No. of Digital Outputs
4
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.269