Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV6651-7DA02-3AA4
Order Code4008321
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating-
Kit ContentsCPU, Relay, HMI KTP 700 Basic, I/p Simulator, STEP 7 Basic, Manual CD/SIMATIC OPC UA S7-1200 License
Supply Voltage Max-
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
-
SVHC
Boric acid (14-Jun-2023)
No. of Outputs
-
Kit Contents
CPU, Relay, HMI KTP 700 Basic, I/p Simulator, STEP 7 Basic, Manual CD/SIMATIC OPC UA S7-1200 License
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.44