Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6AG2333-0SB00-4AY0
Order Code3558195
Product RangeSIPLUS PS PSU2600 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AG2333-0SB00-4AY0
Order Code3558195
Product RangeSIPLUS PS PSU2600 Series
Technical Datasheet
Power Supply ApplicationsRailway
Input Ratio2:1
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom110V
Width42mm
Height125mm
Depth125mm
Input Voltage DC Min77V
Input Voltage DC Max154V
Product RangeSIPLUS PS PSU2600 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
Railway
Output Power Max
120W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
42mm
Depth
125mm
Input Voltage DC Max
154V
SVHC
To Be Advised
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
5A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
110V
Height
125mm
Input Voltage DC Min
77V
Product Range
SIPLUS PS PSU2600 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5