Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6AG1232-4HD32-2XB0
Order Code3486375
Product RangeSIPLUS S7-1200
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AG1232-4HD32-2XB0
Order Code3486375
Product RangeSIPLUS S7-1200
Technical Datasheet
IP / NEMA Rating-
Supply Voltage24V
No. of Analogue Outputs4
Product RangeSIPLUS S7-1200
SVHCTo Be Advised
Technical Specifications
IP / NEMA Rating
-
No. of Analogue Outputs
4
SVHC
To Be Advised
Supply Voltage
24V
Product Range
SIPLUS S7-1200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.214