Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6AG1135-6HB00-7CA1
Order Code3547907
Product RangeSIPLUS ET 200SP
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AG1135-6HB00-7CA1
Order Code3547907
Product RangeSIPLUS ET 200SP
Technical Datasheet
IP / NEMA Rating-
Supply Voltage24V
No. of Analogue Outputs2
Product RangeSIPLUS ET 200SP
SVHCTo Be Advised
Technical Specifications
IP / NEMA Rating
-
No. of Analogue Outputs
2
SVHC
To Be Advised
Supply Voltage
24V
Product Range
SIPLUS ET 200SP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039