Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No5SV8906-1KK
Order Code3559015
Product RangeSENTRON 5SV8 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No5SV8906-1KK
Order Code3559015
Product RangeSENTRON 5SV8 Series
Technical Datasheet
For Use WithSiemens Summation Current Transformer 201 mm
Product RangeSENTRON 5SV8 Series
SVHCTo Be Advised
Technical Specifications
For Use With
Siemens Summation Current Transformer 201 mm
SVHC
To Be Advised
Product Range
SENTRON 5SV8 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.374