Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No4AM3242-5FT10-0FA0
Order Code3454909
Product RangeSIDAC SITAS 4AM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No4AM3242-5FT10-0FA0
Order Code3454909
Product RangeSIDAC SITAS 4AM Series
Technical Datasheet
Modular Transformer TypeSafety Isolating
Primary Voltages500V
Secondary Voltages230V
Power Rating63VA
Safety ClassClass 130
Product RangeSIDAC SITAS 4AM Series
SVHCTo Be Advised
Technical Specifications
Modular Transformer Type
Safety Isolating
Secondary Voltages
230V
Safety Class
Class 130
SVHC
To Be Advised
Primary Voltages
500V
Power Rating
63VA
Product Range
SIDAC SITAS 4AM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3