Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1801-0AA00-0AC2
Order Code2695759
Product RangeSIRIUS ACT 3SU1
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1801-0AA00-0AC2
Order Code2695759
Product RangeSIRIUS ACT 3SU1
Technical Datasheet
Enclosure MaterialPlastic
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColourYellow
External Height - Metric85mm
External Width - Metric85mm
External Depth - Metric112.5mm
IP RatingIP66, IP67, IP69, IP69K
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Height - Imperial3.35"
External Width - Imperial3.35"
External Depth - Imperial4.43"
Product RangeSIRIUS ACT 3SU1
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Plastic
Cutout Diameter
22mm
External Height - Metric
85mm
External Depth - Metric
112.5mm
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Width - Imperial
3.35"
Product Range
SIRIUS ACT 3SU1
No. of Switch Holes
1Holes
Cover / Base Colour
Yellow
External Width - Metric
85mm
IP Rating
IP66, IP67, IP69, IP69K
External Height - Imperial
3.35"
External Depth - Imperial
4.43"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.287