Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SB2404-0B
Order Code3484972
Product RangeSIRIUS 3SB2
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SB2404-0B
Order Code3484972
Product RangeSIRIUS 3SB2
Technical Datasheet
Switch TerminalsQuick Connect
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max230V
For Use WithSiemens SIRIUS 3SB2 Series Pushbutton Switches & Indicator Lights
Contact Voltage DC Max-
Product RangeSIRIUS 3SB2
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Quick Connect
Contact Current Max
10A
For Use With
Siemens SIRIUS 3SB2 Series Pushbutton Switches & Indicator Lights
Product Range
SIRIUS 3SB2
No. of Poles
1 Pole
Contact Voltage AC Max
230V
Contact Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005