Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RM1302-1AA04.
Order Code3994063
Product RangeSIRIUS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 316.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 316.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RM1302-1AA04.
Order Code3994063
Product RangeSIRIUS Series
Technical Datasheet
Motor Starter TypeReversing Starter
Power Rating750W
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating2A
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
IP / NEMA RatingIP20
Product RangeSIRIUS Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Motor Starter Type
Reversing Starter
No. of Phases
Three Phase
Current Rating
2A
Supply Voltage Max
30VDC
Product Range
SIRIUS Series
Power Rating
750W
No. of Poles
3 Pole
Supply Voltage Min
19.2VDC
IP / NEMA Rating
IP20
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34