Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RA6400-1BB43
Order Code3486005
Product Range3RA6400
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating370W
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating1.25A
Supply Voltage Min-
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product Range3RA6400
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Three Phase
Current Rating
1.25A
Supply Voltage Max
690VAC
Product Range
3RA6400
Power Rating
370W
No. of Poles
3 Pole
Supply Voltage Min
-
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.383