Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoVL18L-3P324
Order Code4399059
Product RangeV18 Laser Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 191.660 |
5+ | € 187.830 |
10+ | € 183.990 |
25+ | € 180.160 |
50+ | € 176.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 191.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoVL18L-3P324
Order Code4399059
Product RangeV18 Laser Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Range Max35m
Sensing Distance Max35m
Sensing MethodDual Lens, Retroreflective
Sensor Output TypePNP
Output TypeDigital - PNP
Product RangeV18 Laser Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min-15°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Distance Max
35m
Sensor Output Type
PNP
Product Range
V18 Laser Series
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
35m
Sensing Method
Dual Lens, Retroreflective
Output Type
Digital - PNP
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-15°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0782