Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoSTR1-SAFF0AC5
Order Code4400696
Product RangeSTR1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 158.650 |
5+ | € 155.480 |
10+ | € 152.300 |
25+ | € 149.130 |
50+ | € 145.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 158.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoSTR1-SAFF0AC5
Order Code4400696
Product RangeSTR1 Series
Technical Datasheet
Product RangeSTR1 Series
Contact ConfigurationDPST-NC
Switch TerminalsCable with 5 Pin M12 Connector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67, IP69K
Contact Voltage DC Max-
Contact Current DC Max100mA
Technical Specifications
Product Range
STR1 Series
Switch Terminals
Cable with 5 Pin M12 Connector
Contact Current AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST-NC
Contact Voltage AC Max
-
IP Rating
IP67, IP69K
Contact Current DC Max
100mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0705