Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoDFS60B-TGEN00250
Order Code4386500
Product RangeDFS60 Series
Also Known As1073885
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 320.390 |
| 5+ | € 313.980 |
| 10+ | € 307.570 |
| 25+ | € 301.170 |
| 50+ | € 294.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 320.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDFS60B-TGEN00250
Order Code4386500
Product RangeDFS60 Series
Also Known As1073885
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution250PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputHTL/TTL
Encoder MountingFlange Mount
Product RangeDFS60 Series
Rotational Speed Max6000rpm
Rotational Life Cycles36000000000
No. of Channels6Channels
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter14mm
Supply Voltage Min10V
Supply Voltage Max32V
Operating Temperature Min-40°C
Operating Temperature Max100°C
IP RatingIP65
TerminationCable
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
250PPR
Orientation
Horizontal
Encoder Output
HTL/TTL
Product Range
DFS60 Series
Rotational Life Cycles
36000000000
Shaft Type
Hollow Shaft
Shaft Diameter
14mm
Supply Voltage Max
32V
Operating Temperature Max
100°C
Termination
Cable
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
6000rpm
No. of Channels
6Channels
Shaft Length
-
Supply Voltage Min
10V
Operating Temperature Min
-40°C
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.815