Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 168.300 |
5+ | € 164.930 |
10+ | € 161.570 |
25+ | € 158.200 |
50+ | € 154.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 168.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWL34-V240
Order Code2427120
Technical Datasheet
Sensing Range Max15m
Sensing Distance Max15m
Sensor Output TypeNPN / PNP
Sensing MethodRetroreflective
Product Range-
Connection MethodTerminal Block
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
WL34-V240 is a W34 series dual lens, compact photoelectric retro-reflective sensor.
- Rectangular housing design (light emission), alarm output, LED light source
- Sensing range from 0.03m to 22m (P250F), IP67 rating, Ø 250mm (15m) light spot size (distance)
- 660nm wave length, potentiometer adjustment, alarm output, polarization filter
- Supply voltage range from 10VDC to 30VDC, 50mA current consumption
- NPN, PNP switching O/P, light switching, dark switching mode, UL file NRKH.E181493 & NRKH7.E181493
- ≤ 100mA max output current, ≤ 500µs response time, 1,000Hz switching frequency
- Off delay, on delay, adjustable time functions, adjustable via time delay selector switch
- Terminal connection with M16 gland connection type, II protection class, 0.5 to 10s delay time
- Plastic-ABS housing material, IP67 rating
- Ambient operating temperature range from -40°C to +60°C, dimension (W x H x D) is 27 x 92 x 70mm
Technical Specifications
Sensing Range Max
15m
Sensor Output Type
NPN / PNP
Product Range
-
Supply Voltage DC Min
10V
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
15m
Sensing Method
Retroreflective
Connection Method
Terminal Block
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18