Print Page
1,701 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 6.460 |
| 5+ | € 4.620 |
| 10+ | € 4.310 |
| 20+ | € 4.040 |
| 50+ | € 3.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIBA
Manufacturer Part No70-125-40/6.3A
Order Code1175107
Product Range70-125-40
Technical Datasheet
Blow CharacteristicVery Fast Acting
Fuse Current6.3A
Voltage Rating VAC600V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range70-125-40
Breaking Capacity Current AC50kA
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 70-125-40 6.3A is a 6.3A/500VAC very fast acting ultra rapid Miniature Fuse with sand filled ceramic tube, short cut-off time and one tenth of a cycle at 10 times overload. This fuse has high fuse ratings for semiconductor protection. Designed to protect thyristors, rectifiers and any semiconductors sensitive to overload.
- 400mV Voltage drop
- 4W Power loss
Applications
Safety
Technical Specifications
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
600V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
50kA
Fuse Current
6.3A
Fuse Size Metric
6.3mm x 32mm
Product Range
70-125-40
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for 70-125-40/6.3A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002