Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIBA
Manufacturer Part No70-001-40 1A
Order Code1175127
Also Known As70-001-40 1A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.730 |
10+ | € 2.530 |
25+ | € 2.360 |
50+ | € 2.210 |
100+ | € 1.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIBA
Manufacturer Part No70-001-40 1A
Order Code1175127
Also Known As70-001-40 1A
Technical Datasheet
Product Range-
Fuse Current1A
Blow CharacteristicVery Fast Acting
Fuse Size Metric5mm x 20mm
Fuse Size Imperial-
Voltage Rating VDC-
Voltage Rating VAC250VAC
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 70-001-40 1A is a 1A/250VAC very fast acting Miniature Fuse with sand filled ceramic tube, short cut-off time, one tenth of a cycle at 10 times overload. This fuse has high fuse ratings for semiconductor protection. Designed to protect thyristors, rectifiers and any semiconductors sensitive to overload.
- 750mV Voltage drop
- Very high interrupting rating up to 70kA
- 0.8W Power dissipation
Applications
Safety
Technical Specifications
Product Range
-
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
-
Voltage Rating VAC
250VAC
Fuse Current
1A
Fuse Size Metric
5mm x 20mm
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001