Print Page
31 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.530 |
5+ | € 10.030 |
10+ | € 9.400 |
20+ | € 7.710 |
50+ | € 7.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 20-000-13 80A is a gG operation class Low Voltage Fuse with top and centre indicator suitable for general purpose cable and line protection.
- Low power losses and temperatures
- Fuse links are entirely corrosion resistant
- Removal tags - Standard design in metal
Applications
Safety
Technical Specifications
Product Range
NH
HRC Fuse Case Style
Blade Tag
Voltage Rating VAC
500VAC
Fuse Current
80A
Voltage Rating VDC
220VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12