Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSHESTO
Manufacturer Part NoUTFLU05
Order Code2759032
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsPCBs
Dispensing MethodCan
Volume5l
Weight-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The UTFLU05 from Shesto is an ultrasonic cleaner solution for flux remover and PCB cleaner. This 5litre concentrated ultrasonic cleaner fluid designed in the UK to clean flux and safe for use with PCB boards. It is also used for removing flux from soldering and even deposits left from water damage. The cleaning process safely removes contaminants and will not damage, corrode or darken metal components. Designed for industrial professional use and hobbyist use.
- Safe on brass, copper, aluminium and other sensitive metals
- Operating temperature of bath should be set between 50°C to 80°C
- Always test before use on new applications
- After cleaning rinse all surfaces thoroughly with clean water
- Bath should be changed regularly when the solution becomes dirty
Applications
Industrial, Hobby & Education
Notes
Concentrate is added to water at a rate of 1 part concentrate to 10 parts of water. Recommend using deionised / demineralised water.
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Can
Weight
-
SVHC
No SVHC (21-Jan-2025)
Cleaner Applications
PCBs
Volume
5l
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.7