Print Page
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 7.260 |
| 5+ | € 5.150 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoC-6BK
Order Code737562
Product RangeC
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric19.126mm
External Width - Metric40.97mm
External Depth - Metric57.48mm
IP RatingIP40
Body ColourBlack
NEMA Rating-
External Height - Imperial0.75"
External Width - Imperial1.61"
External Depth - Imperial2.26"
Product RangeC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
19.126mm
External Depth - Metric
57.48mm
Body Colour
Black
External Height - Imperial
0.75"
External Depth - Imperial
2.26"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
40.97mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.61"
Product Range
C
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014