Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEPA
Manufacturer Part NoLF40P05PSE00A
Order Code3886338
Product RangeLF40P Series
Technical Datasheet
57 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.890 |
5+ | € 14.820 |
10+ | € 13.510 |
20+ | € 12.420 |
50+ | € 10.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEPA
Manufacturer Part NoLF40P05PSE00A
Order Code3886338
Product RangeLF40P Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing Type-
Air Flow - CFM-
Noise Rating28dBA
Power Rating-
Rated Speed7500rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating100mA
IP Rating-
Air Flow - m3/min0.23m³/min
Product RangeLF40P Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
-
Noise Rating
28dBA
Rated Speed
7500rpm
Current Rating
100mA
Air Flow - m3/min
0.23m³/min
SVHC
No SVHC (16-Jul-2019)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
-
Power Rating
-
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Product Range
LF40P Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012