Quantity | Price (ex VAT) |
---|---|
2500+ | € 3.720 |
Product Information
Product Overview
STS33-DIS-2.5KS is a 3th generation, high-reliability, certified digital temperature sensor. This is new low-drift digital calibrated and ISO17025-certified temperature sensor. It relys on the industry-proven CMOSens® technology, enabling increased computational power, reliability, and improved accuracy specifications compared to their predecessors. Its functionality includes enhanced signal processing, two distinctive and user-selectable I2C addresses, and communication speeds of up to 1MHz. Every STS33 is identified by its unique serial number and is supplied with an ISO17025-accredited calibration certificate.
- Accuracy ±0.4°C
- VDD range from 2.15V to 5.5V
- Low drift, <lt/>0.01°C per year
- Sensor-specific calibration certificate acc. To ISO 17025 : 2017, 3-point temp. calibration
- Operating temperature range from -40 to 125°C
- True NIST-traceability, unique serial number
- JEDEC JESD47 qualification
- Tiny 8-pin DFN package with ALERT pin
- ISO17025 3-point calibration certificate accuracy profile 2
Technical Specifications
Digital
± 0.48°C
-40°C
125°C
DFN
8Pins
5.5V
16 bits
-40°C
-
No SVHC (12-Jan-2017)
Digital
± 0.48°C
-40°C
125°C
DFN
2.15V
-
I2C
125°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate